19400060410, Han 6B HPR Hood Top Entry

PartNumber: 19400060410
Ном. номер: 8054294358
Производитель: Harting
19400060410, Han 6B HPR Hood Top Entry
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 820 × = 6 820
или
купить в 1 клик

Описание

Han HPR Hoods and Housings
A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Black epoxy finished aluminium shell
NBR sealing
Temperature range -40 to +125° C

UL50, Nema Type 4/4X/12

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han 6B HPR Hood Top Entry M20 Screw lock

Технические параметры

оценка показателя производительности
IP65, IP68
последовательный
Han HPR
размер резьбы
M20
тип
Hood
Series Number
1940

Дополнительная информация

Harting Han Hoods-Housings