19400240512, Metric side entry IP68 ho

PartNumber: 19400240512
Ном. номер: 8116633017
Производитель: Harting
19400240512, Metric side entry IP68 ho
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 950 × = 5 950
или
купить в 1 клик

Описание

IP68 Hoods (8) IP68 Hoods

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 8 - (Harting, типорезмер 24B) Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range., Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Metric side entry IP68 hood,M32 24B

Технические параметры

тип
Hood
последовательный
Han HPR
размер резьбы
M32

Дополнительная информация

Dimensional drawing