19410202601, Han Eco 6B monoblock 20 p

PartNumber: 19410202601
Ном. номер: 8014041947
Производитель: Harting
19410202601, Han Eco 6B monoblock 20 p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 410 × = 2 410
от 10 шт. — 1 940 руб.

Описание

Han-Eco Connector Inserts
Han-ECO monoblock inserts in male and female variants for use with the Han-ECO range of housings and hoods. Designed for resistance to environmental stress and providing excellent mechanical stability.Fast and efficient assembly using a click and mate design eliminates the need for tools during the assembly of the insert into the hood/housing. The Han-Eco offers considerable weight and cost advantages over standard metal construction Han B connectors. Han-Eco hoods are compatible with the Han-Modular range of connectors.

Screw Terminal
Temperature range -40 to +125° C
Polycarbonate body (RAL 7032)

DIN EN60664-1, DIN EN61984

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han-Eco® 20 2 Male Right Angle Power Connector Module, Cable Mount 16A,500 V, 600 (CSA,UL) V

Технические параметры

номинальный ток
16A
род
Male
тип монтажа
Cable Mount
число контактов
20
число рядов
2
полярный формат
20P+E
последовательный
Han-Eco®
способ концевой заделки
Screw
тип
Connector
номинальное напряжение
500 V, 600 (CSA, UL) V
Body Orientation
Right Angle
Series Number
19410

Дополнительная информация

Han Eco System