19418-0001, 8 way 18-22AWG IP67 socke

PartNumber: 19418-0001
Ном. номер: 8018171452
Производитель: Molex
19418-0001, 8 way 18-22AWG IP67 socke
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
650 × = 650

Описание

Molex MX150L Industrial Sealed Receptacle Connectors Molex MX150L Industrial Sealed Receptacle Connectors, 19418 Series
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings and a seal cap to protect and provide strain relief to the seal. Additional features of these MX150L receptacles include TPA (terminal position assurance), CPA (connector position assurance) and tactile and audible feedback when mating. Typical applications for these MX150L IP67 receptacles include marine applications and off-road construction equipment.
For MX150L 19420 Series female Contacts see stock number 511-0067 typically
For mating connectors see Molex MX150L 19419 series industrial sealed plug connectors (stock number 511-0219 typically) and Molex MX150L 19429 series industrial sealed panel mount plug connectors (stock number 539-1317 typically)

Dielectric Withstanding Voltage1500V AC min
Insulation Resistance1000 MΩ
HousingPBT Glass-Filled
Polymer Operating Temperature-40 to +125°C
Mating Force75N max
Unmating Force75N max
Supports14 –16 and 18 – 22 AWG UL Wire


Герметизированный соединитель Molex MX150L Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
8 way 18-22AWG IP67 socket connector

Технические параметры

для использования с
MX150L 8 Circuit Receptacle
род
Female
материал корпуса
PBT
длина
33.83mm
число контактов
8
число рядов
2
Шаг
5.84mm
последовательный
MX150L
ширина
28.86mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
19418

Дополнительная информация

Datasheet