19429-0029, MX150-L panel mount plug

PartNumber: 19429-0029
Ном. номер: 8072898835
Производитель: Molex
19429-0029, MX150-L panel mount plug
Доступно на заказ 8 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 380

Описание

MX150L Panel Mount Plug

Dielectric Withstanding Voltage1500V AC min
Insulation Resistance1000 MΩ
HousingPBT Glass-Filled
Polymer Operating Temperature-40 to +125°C
Mating Force75N max
Unmating Force75N max
Supports14 –16 and 18 – 22 AWG UL Wire


For male crimp terminal contacts see stock number 511-0017 typical.

Герметизированный соединитель Molex MX150L Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Технические параметры

глубина
37.6mm
для использования с
MX150L 8 Circuit Panel Mount Plug
род
Male
длина
58.42mm
число контактов
8
число рядов
2
Шаг
5.84mm
последовательный
MX150L
ширина
29.21mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
19429

Дополнительная информация

Datasheet 19429-0029
MX150 Sealed Connector System Catalogue 19429-0029