194800260G, GT AG48 surface mount joi

PartNumber: 194800260G
Ном. номер: 8104551366
Производитель: Rose+Krieger
194800260G, GT AG48 surface mount joi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 900 × = 18 900
или
купить в 1 клик

Описание

Surface Mounted Joint GT AG 48

Surface mounting with 90° exit
Cast aluminium with inner steel tube and flange fastening
Unit able to swivel through 250°

Система RK для перевозки оборудования RK Equipment Carrier System
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided

Protection IP 54 according to DIN 40050 (foot stand IP 42)
Torque of tube clamp 30Nm
Free cable passage Through fittings and tube 40 mm in diameter
Tube 48mm diameterInner galvanised steel tube, OD 48 mm x 4 mm wall thickness, DIN2393
Fitting body Cast aluminium
Finish Powder-coat finish to RAL 7043, transport grey

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
GT AG48 surface mount joint,48mm OD tube

Технические параметры

тип соединителя
Joint
материал
Aluminium, Steel
Fits Strut Profile
48 mm
Fits Tube Diameter
48mm
Product Family
Rose+Krieger
Product System
GT
Structural Element Type
Round Tube

Дополнительная информация

Tube Connection System