194800310G, GT WGS48 vertical wall hi

PartNumber: 194800310G
Ном. номер: 8097165314
Производитель: Rose+Krieger
194800310G, GT WGS48 vertical wall hi
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 550 × = 20 550
или
купить в 1 клик

Описание

Wall Hinge (Vertical) GT WGS 48

Wall mounted joint with vertical exit
Cast aluminium with inner steel tube and slide bearings
Unit able to swivel through 250°

Система RK для перевозки оборудования RK Equipment Carrier System
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided

Protection IP 54 according to DIN 40050 (foot stand IP 42)
Torque of tube clamp 30Nm
Free cable passage Through fittings and tube 40 mm in diameter
Tube 48mm diameterInner galvanised steel tube, OD 48 mm x 4 mm wall thickness, DIN2393
Fitting body Cast aluminium
Finish Powder-coat finish to RAL 7043, transport grey

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
GT WGS48 vertical wall hinge,48mmOD tube

Технические параметры

тип соединителя
Hinge
материал
Aluminium, Steel
Fits Strut Profile
48 mm
Fits Tube Diameter
48mm
Product Family
Rose+Krieger
Structural Element Type
Round Tube

Дополнительная информация

Tube Connection System