1950, Microphone Stand With Boo

PartNumber: 1950
Ном. номер: 8037876898
Производитель: CIE
1950, Microphone Stand With Boo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 990 × = 5 990
или
купить в 1 клик
от 10 шт. — 5 100 руб.

Описание

Floor Microphone Stand with Boom Arm
Floor microphone stand with single piece boom arm. Telescopic stem section. Folding legs fixed on nylon base. Closure of legs is upwards. Comes with cable clips and thread adapter 3//8 in. and M12x1 thread inside and M16x1 outside.

Height: 620-1750 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Принадлежности для микрофонов

Офисные принадлежности и оборудование / Микрофоны и наушники / Микрофонные стойки /
RS Microphone Stand, Floor Stand with Boom

Технические параметры

максимальная высота
1750mm
Adapter Size
3/8 in, M12 x 1, M16 x 1
Microphone Stand Type
Floor Stand with Boom

Дополнительная информация

Datasheet