196043, Easy tear polythene tape

PartNumber: 196043
Ном. номер: 8012077694
Производитель: Advance Tapes International
196043, Easy tear polythene tape
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 150 × = 1 150
от 6 шт. — 920 руб.
от 15 шт. — 776.67 руб.

Описание

Advance Easy Tear Polythene Protection Tape
Suitable for the protection, masking and joining of many surfaces during renovation, and for the protection of finished parts during storage and transit.

Easy to unwind and tear, and clean peel from most surfaces
UV, water and frost resistant
Very good low temperature performance down to -40°C
Tape can be recycled making it an environmentally responsible choice

This product should be tested on aluminium and stainless steel surfaces to assess suitability before use.

Маскировочная липкая лента

Клеи, герметики и ленты / Ленты / Маскировочная липкая лента /
Advance Tapes Masking Tape 196043, Joining, Masking, backing-PE

Технические параметры

применение
Joining, Masking
длина
33m
максимальная рабочая температура
+60°C
толщина
0.11mm
ширина
50mm
Backing Material
PE

Дополнительная информация

AT6102 Polythene Building Tape Data Sheet