196050, Flame retardant cloth tap

PartNumber: 196050
Ном. номер: 8101342414
Производитель: Advance Tapes International
196050, Flame retardant cloth tap
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 360 × = 3 360
от 6 шт. — 2 800 руб.
от 15 шт. — 2 552.67 руб.

Описание

AT2002 - High Specification Flame Retardant Cloth Tape

A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification.

Specification printed onto tape for easy identification
Writable surface
Easy to tear and to unwind
Clean peel
Excellent adhesion
Conforms to irregular shapes
Water resistant finish
Good abrasion resistance
Non corrosive adhesive
Adhesion to steel: 6.0 N/cm
Flame retardant and self extinguishing

Applications

Protection and joining during building and/or maintenance of aircraft, ships, submarines and trains
Joining hardboard partitions in cargo holds, known as 'Cargo Tape'
Sealings gaps between flame retardant panels

Flame retardant - conforms to FAR 25.853

Ленты на тканевой основе

Технические параметры

цвет
Translucent
удлиннение при разрыве
45%
антипирен
Yes
длина
50m
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-10°C
интервал рабочих температур
-10 → +60 °C
прочность на растяжение
38N/cm
толщина
0.23mm
водоупорный
Yes
ширина
50mm
Adhesion Strength
4.5 (Self) N/cm, 6 (Steel) N/cm
Backing Material
Cloth

Дополнительная информация

AT2002 Certificate 196050
AT2002 High Specification Flame Retardant Cloth Tape Data Sheet 196050