19628160427, Hood top entry Han 16B EM

PartNumber: 19628160427
Ном. номер: 8111919288
Производитель: Harting
19628160427, Hood top entry Han 16B EM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 660 × = 2 660

Описание

Han EMC - Size 16B

Han EMC - Size 16B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.

Технические параметры

последовательный
Han EMC
размер резьбы
M32 x 1.5

Дополнительная информация

Hood -Housings Han Emc -B Size 16B Data Sheet 19628160427