1982299-4, Разъем типа провод-плата, вертикальный, Серия ET Power, 2 контакт(-ов), Штекер, Пайка, 1 ряд(-ов)

PartNumber: 1982299-4
Ном. номер: 8026715108
Производитель: TE Connectivity (Tyco)
1982299-4, Разъем типа провод-плата ...
Доступно на заказ 13064 шт. Отгрузка со склада в Москве 2-4 недели.
510 × = 510
от 10 шт. — 270 руб.
от 100 шт. — 161.30 руб.


The 1982299-4 is a Power Cable Plug without detec, with 3.0µm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.

• Low profile right-angle connector <=8mm above=""></=8mm>
• 2.5 to 6mm² (14 to 10AWG) Wire range
• Coding contacts for sense function
• Positive metal latch retention

Код: 1877716

Технические параметры

Линия Продукции
Серия ET Power
Количество Контактов
Тип Электрического Разъема
Тип Оконцовки Контакта
Количество Рядов

Дополнительная информация

Datasheet 1982299-4
Чертеж 1982299-4
Трёхмерное изображение изделия 1982299-4