1985946, 2way 2.5low profile termi

PartNumber: 1985946
Ном. номер: 8005621877
Производитель: Phoenix Contact
1985946, 2way 2.5low profile termi
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 700
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 71 руб.

Описание

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks
These high temperature liquid crystal polymer PCB terminal blocks are reflow solder tolerable, and will enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Maximum temperature capability is 260°C for 15 seconds. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hrs prior to use. Available in 2-way and 3-way versions, in standard and low-profile heights. Rated at 320V/13.5-17.5 A.

Removes the necessity for costly subsequent soldering operations
The through hole fixing offers high mechanical stability
5.08mm pitch

MKDSN 1.5 wire acceptance: solid/flexible max. 1.5mm², H 10, D 8.1
MKDS 1.5 wire acceptance: flexible 1.5mm², solid 2.5mm², H 13.8, D 9.8
MKDSN 2.5 wire acceptance: flexible and solid 2.5mm², H 15, D 9.5

Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks

High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.

Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws



UL (E60425); CSA (LR13631)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки без предохранителя /
Non-Fused Terminal Block Through Hole, 2 Way, Solder, Nylon, 630 V

Технические параметры

номинальный ток
20A
материал
Nylon
тип монтажа
Through Hole
число направляющих
2
Шаг
5.08mm
способ концевой заделки
Solder
номинальное напряжение
630 V
сечение провода
30 → 12 AWG

Дополнительная информация

Datasheet 1985946
Datasheet