19N402L18, Microswitch, Snap Action, Lever, SPDT, Solder, 5 A, 28 VDC

19N402L18, Microswitch, Snap Action, Lever, SPDT, Solder, 5 A, 28 VDC
Изображения служат только для ознакомления,
см. техническую документацию
4987 шт., срок 8-10 недель
2 420 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.2 100 руб.
от 10 шт.1 930 руб.
Добавить в корзину 2 шт. на сумму 4 840 руб.
Номенклатурный номер: 8004016353
Артикул: 19N402L18
Бренд: ITW Switches

Описание

Switches & Relays\Switches\Microswitch Snap Action Switches

The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.

• Fully sealed to IP67
• Wide temperature range from -40°C to +125°C
• Standard leaf lever
• Non flammable switch to UL94-V0 rated
• Silver contacts
• BEAB approved
• Solder terminals
• Operating force of 0.5N
• Operating force of 0.5N, 2N, 1.5N

Технические параметры

Contact Configuration SPDT
Contact Current Max 5A
Contact Voltage AC Nom 250VAC
Contact Voltage DC Nom 28VDC
Microswitch Actuator Lever
Microswitch Type Snap Action
Operating Force Max 2N
Product Range 19N
Switch Terminals Solder
Вес, г 2

Техническая документация

Datasheet
pdf, 2367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.