1C10C0G331J050B, CERAMIC CAPACITOR 330PF 50V, C0G, 5%, RADIAL

1C10C0G331J050B, CERAMIC CAPACITOR 330PF 50V, C0G, 5%, RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Мин. кол-во для заказа 52 шт.
Добавить в корзину 52 шт. на сумму 2 652 руб.
Номенклатурный номер: 8572738533
Артикул: 1C10C0G331J050B

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Capacitance - nF: 0.33 nF
Case Style: Conformally Coated
Dielectric: C0G(NP0)
Factory Pack Quantity: 5000
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: Radial
Type: Radial Leads
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»