1C6UM, CIRC BRKR; 6A;DIN RAIL;1

PartNumber: 1C6UM
Ном. номер: 8079219560
Производитель: Altech Corporation
1C6UM, CIRC BRKR; 6A;DIN RAIL;1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 290 × = 2 290

Описание

Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent's. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Three terminal filter DS S Series Audio and Video Switches, New Japan Radio

IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Altech 6A 1P Pole Thermal Magnetic Circuit Breaker V-EA

Технические параметры

Тип размыкающего контакта
Screw
Время отключения
Time Delay
Особые свойства
Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay
Номинальное напряжение перем. тока
277V
Номинальное напряжение пост. тока
42V
Тип автоматического выключателя
MCB
Тип привода сброса
Toggle Switch
Габаритные размеры
17.5 x 89.3 x 74.4
Полная глубина
74.4mm
Механизм расцепления
Термомагнитный
Характеристики размыкания
Тип C
Серия
V-EA
Отключающая способность (при максимальном номинальном напряжении)
10 kA
Количество полюсов
1P
Габаритная длина
17.5mm
Номинальный ток
6A
Применение
Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection
Вид монтажа
DIN Rail Mount
Новинки
только новые товары

Дополнительная информация

Datasheet