1D493, 8 output DMX Relay board

PartNumber: 1D493
Ном. номер: 8083729260
Производитель: Milford Instruments
1D493, 8 output DMX Relay board
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 840 × = 10 840
или
купить в 1 клик
от 2 шт. — 10 500 руб.

Описание

DMX 8-Output Relay Board
The DMX relay board provides up to 8 digital outputs when connected to a DMX theatre control network.

Base address may be set to between 1 and 505
The board requires a 12V DC supply at 0.5A
Each relay is rated 10A at 240VAC
Board dimensions: 125x138 mm (5in x 5.4in)
DMX LED lit when a DMX signal is being received, flashing LED when no valid DMX signal stream is being received

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DMX Lighting Control

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Принадлежности для светодиодных драйверов, контроллеры /
RS 1D493 LED Driver For Use With DMX

Технические параметры

для использования с
DMX
Accessory Type
DMX Relay Board

Дополнительная информация

8 output DMX Relay board Data Sheet