1N3595
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1158 шт. со склада г.Москва, срок 4-9 дней
96 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
21 руб.
от 100 шт. —
4.92 руб.
Добавить в корзину 2 шт.
на сумму 192 руб.
Номенклатурный номер: 8002985968
Бренд: Нет торговой марки
Описание
Электроэлемент
DIODE, SMALLSIGNAL, 150V, 0.2A, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:175°C; Diode Case Style:DO-204AH; No. of Pins:2Pins; Product Range:1N35 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Alternate Case Style:SOD-27; Current If @ Vf:10mA; Current Ifsm:1A; External Diameter:1.88mm; External Length / Height:3.8mm; Junction Temperature Tj Max:175°C; Peak Forward Current:500mA; Power Dissipation Ptot Max:500mW; Reverse Recovery Time trr Typ:3µs
Технические параметры
Configuration | Single |
Forward Current | 200(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 200(mA) |
Mounting | Through Hole |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | DO-35 |
Packaging | Bag |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 150(V) |
Peak Reverse Current | 0.001(uA) |
Peak Reverse Recovery Time | 3000(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 500(mW) |
Rad Hardened | No |
Rev Curr | 0.001(uA) |
Rev Recov Time | 3000(ns) |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 1 nA |
Manufacturer: | onsemi |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-35 |
Packaging: | Bulk |
Part # Aliases: | 1N3595_NL |
Peak Reverse Voltage: | 150 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Recovery Time: | 3 us |
Series: | 1N3595 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 150 V |
Diameter | 1.91mm |
Diode Configuration | Single |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 200mA |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Repetitive Voltage | 150V |
Rectifier Type | Small Signal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 0.001@125V |
Peak Reverse Recovery Time (ns) | 3000 |
Peak Reverse Repetitive Voltage (V) | 150 |
PPAP | No |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Type | Small Signal Switching Diode |
Вес, г | 0.155 |
Техническая документация
Datasheet
pdf, 151 КБ
Datasheet
pdf, 153 КБ
Datasheet 1N3595TR
pdf, 152 КБ
Документация
pdf, 152 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.