1N4001-E3/53, DIODE, STANDARD, 1A, 50V, DO-204AL-2

Фото 1/2 1N4001-E3/53, DIODE, STANDARD, 1A, 50V, DO-204AL-2
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Мин. кол-во для заказа 85 шт.
Добавить в корзину 85 шт. на сумму 2 635 руб.
Номенклатурный номер: 8183565255
Артикул: 1N4001-E3/53

Описание

Диод стандартный 50V 1A сквозное отверстие DO-204AL (DO-41)

Технические параметры

Base Product Number 1N4001 ->
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 50V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction -50В°C ~ 150В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case DO-204AL, DO-41, Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max) 50V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 45 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: Through Hole
Package / Case: DO-204AL
Packaging: Ammo Pack
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 50 V
Automotive No
Configuration Single
Diameter 2.7(Max)
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Continuous Forward Current (A) 1@Ta=75C
Maximum DC Reverse Voltage (V) 50
Maximum Junction Ambient Thermal Resistance 50°C/W(Typ)
Maximum Operating Temperature (°C) 150
Maximum RMS Reverse Voltage (V) 35
Minimum Operating Temperature (°C) -50
Mounting Through Hole
Packaging Ammo
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.1
Peak Non-Repetitive Surge Current (A) 45
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 50
Pin Count 2
PPAP No
Standard Package Name DO
Supplier Package DO-41
Supplier Temperature Grade Commercial
Type Switching Diode
Вес, г 0.907

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов