1N4001RLG, Диод выпрямительный, THT, 50В, 1А, Упаковка бобина,лента, CASE59

Фото 1/6 1N4001RLG, Диод выпрямительный, THT, 50В, 1А, Упаковка бобина,лента, CASE59
Изображения служат только для ознакомления,
см. техническую документацию
16 руб.
Кратность заказа 10 шт.
от 100 шт.12 руб.
от 300 шт.11 руб.
Добавить в корзину 10 шт. на сумму 160 руб.
Посмотреть аналоги12
Номенклатурный номер: 8017537888
Артикул: 1N4001RLG

Описание

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Switching Diode
Configuration Single
Maximum DC Reverse Voltage (V) 50
Peak Reverse Repetitive Voltage (V) 50
Maximum Continuous Forward Current (A) 1@Ta=75C
Peak Non-Repetitive Surge Current (A) 30
Peak Forward Voltage (V) 1.1
Peak Reverse Current (uA) 10
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Packaging Tape and Reel
Automotive No
Standard Package Name DO-204-AL
Supplier Package DO-41
Pin Count 2
Military No
Diameter 2.7(Max)
Mounting Through Hole
Package Length 5.2(Max)
PCB changed 2
Lead Shape Through Hole
Brand ON Semiconductor
Factory Pack Quantity 5000
If - Forward Current 1 A
Ir - Reverse Current 10 uA
Manufacturer ON Semiconductor
Max Surge Current 30 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case DO-41
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Series 1N4001
Subcategory Diodes и Rectifiers
Termination Style Through Hole
Vf - Forward Voltage 1.1 V
Vr - Reverse Voltage 50 V
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.1V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-41
Brand: onsemi
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 1 A
Ir - Reverse Current: 10 uA
Manufacturer: onsemi
Max Surge Current: 30 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-41
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Series: 1N4001
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 50 V
Case CASE59
Kind of package reel, tape
Load current 1A
Max. forward impulse current 30A
Max. forward voltage 1.1V
Max. off-state voltage 50V
Quantity in set/package 5000pcs.
Semiconductor structure single diode
Type of diode rectifying
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов