1N4148WT-7, Диод: импульсный

Фото 1/5 1N4148WT-7, Диод: импульсный
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Кратность заказа 20 шт.
от 200 шт.6 руб.
от 600 шт.4.20 руб.
от 3000 шт.3.44 руб.
Добавить в корзину 20 шт. на сумму 180 руб.
Номенклатурный номер: 8017546758
Артикул: 1N4148WT-7
Бренд: DIODES INC.

Описание

Rectifier Diode Small Signal Switching 0.25A 4ns 2-Pin SOD-523 T/R

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 250 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-523
Packaging Cut Tape or Reel
Peak Reverse Voltage 100 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
Series 1N4148
Subcategory Diodes и Rectifiers
Type Switching Diode
Vf - Forward Voltage 1.25 V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Continuous Forward Current (A) 0.25
Maximum DC Reverse Voltage (V) 80
Maximum Diode Capacitance (pF) 2
Maximum Junction Ambient Thermal Resistance 833 C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Maximum RMS Reverse Voltage (V) 53
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.25 0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1 75V
Peak Reverse Recovery Time (ns) 4
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-523
Average Forward Current 125мА
Forward Surge Current
Forward Voltage Max 1.25В
Repetitive Peak Reverse Voltage 100В
Reverse Recovery Time 4нс
Квалификация -
Количество Выводов 2вывод(-ов)
Линейка Продукции 1N4148
Максимальная Рабочая Температура 150°C
Стиль Корпуса Диода SOD-523
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-523
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 250 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: 1N4148
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов