1RM-14, 14mm Ratcheting Wrench

PartNumber: 1RM-14
Ном. номер: 8039538136
Производитель: Bahco
1RM-14, 14mm Ratcheting Wrench
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 630 × = 4 630


Bahco Combination Ratcheting Wrench
Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface

Individual Ratcheting Spanners

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с храповым механизмом /
Bahco 14 mm Ratchet Spanner, 191 mm Length

Технические параметры

обработка поверхности
тип рукоятки
Alloy Steel
полная длина
191 mm
14 mm
Special Features
12 Points Dynamic-Drive Profile Provides Longer Life for Screws and Nuts, 5º Action Angle, Bigger and bi-directional size marking for easy identification, Switch for Quick change of right and left direction
только новые товары

Дополнительная информация