1SNA115547R1700, 3 deck green LED sensor t

PartNumber: 1SNA115547R1700
Ном. номер: 8055452724
Производитель: ABB
1SNA115547R1700, 3 deck green LED sensor t
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 3 750
Количество товаров должно быть кратно 5 шт.

Описание

Triple Deck and Sensor
For the termination of 3 wire sensors. Common connection of the supply rails may be achieved with pre-assembled jumper bars allowing the remaining termination to be used for the sensor signal lead. Non-indicating and indicating versions are available for both PNP and NPN sensors. Cable size and current rating is 2.5mm² and 26 A for all types, with a mounting pitch of 6mm. Suitable for mounting on symmetric rail only (BS5584: 1978), Sub-type A: 3 level feedthrough - use where space saving is a requisite., Sub-type B: 2 single contacts and a feedthrough, ideally suited for power distribution across a number of sensors using jumper bars, enabling the top feedthrough connection to be used for the signal lead.Sub-type C: a three tier sensor terminal with red indication LED. Using the lower two terminations for power distribution, the upper feedthrough being used for the signal lead connection. The LED indicating sensor output suited to 24Vdc PNP output sensors.Sub-type D: a three tier terminal, similar to the type 3, but suited to a 24Vdc NPN output sensor.Sub-type E: a feedthrough terminal block with a green LED indicator to signify power on status. Suited to indicate signal/power conditions on PLCs. 24Vdc on LED circuit.

Not all types may be available

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 26A, 380 V ac, 450 V dc, Green ,Screw Clamp Termination, 2.5 mm²

Технические параметры

кабель CSA
2.5mm²
цвет
Green
номинальный ток
26A
максимальная рабочая температура
+130°C
Minimum Operating Temperature
-55°C
число уровней
Triple
Шаг
6mm
последовательный
SNA
способ концевой заделки
Screw Clamp
номинальное напряжение
380 V ac, 450 V dc
сечение провода
2.5 mm²