1SNA290091R2600, Grey fuse terminal,5x20mm

PartNumber: 1SNA290091R2600
Ном. номер: 8046916117
Производитель: ABB
1SNA290091R2600, Grey fuse terminal,5x20mm
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
440 × = 2 200
Количество товаров должно быть кратно 5 шт.

Описание

Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail., The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available., The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal., The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail., They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable., * Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm², End plates in respective sizes are also available, as are dedicated end-stops.

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Entrelec - без винтов

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке с предохранителями /
Entrelec 1SNA290091R2600 - D2.5/8 SFT.2L Fused DIN Rail Terminal Double Grey, 5 x 20 mm, 5 x 25 mm, D Series

Технические параметры

кабель CSA
2.5 (stranded) mm², 4 (solid) mm²
цвет
Grey
Шаг
8mm
способ концевой заделки
Spring Clamp
номинальное напряжение
630 V
сечение провода
12 AWG
Rail Type Compatibility
TS35
номинальный ток
6.3A
размер предохранителя
5 x 20 mm, 5 x 25 mm
Maximum Operating Temperature
110°C
число уровней
Double
последовательный
D

Дополнительная информация

FE End sections Catalogue Extract
Switch Connection for Fuses Data Sheet