1SNA290381R0500, DIN rail,2 in 2out,1.5mm

PartNumber: 1SNA290381R0500
Ном. номер: 8109278771
Производитель: ABB
1SNA290381R0500, DIN rail,2 in 2out,1.5mm
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.


Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail., The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available., The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal., The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail., They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable., * Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm², End plates in respective sizes are also available, as are dedicated end-stops.

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Entrelec - без винтов

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
DIN rail,2 in 2out,1.5mm,grey

Технические параметры

кабель CSA
способ концевой заделки
Spring Clamp
номинальное напряжение
800 V
сечение провода
26 → 16 AWG
номинальный ток

Дополнительная информация

Short Form Catalogue