1SNA291041R2000, End plate for 2in/2out te

PartNumber: 1SNA291041R2000
Ном. номер: 8084320019
Производитель: ABB
1SNA291041R2000, End plate for 2in/2out te
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
80 × = 400
Количество товаров должно быть кратно 5 шт.

Описание

Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail., The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available., The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal., The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail., They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable., * Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm², End plates in respective sizes are also available, as are dedicated end-stops.

Voltage Rating (UL): 600V (300V for yellow terminals)
Voltage Rulse Rating: 8kV
Current Rating (UL): 15A (2.5mm), 25A (4mm), 40A (6mm)
50A (10mm)
8A for fused terminal
Body Flammability Rating: UL 94-V0


The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Entrelec - без винтов

Технические параметры

для использования с
Terminal Block
последовательный
FED
Accessory Type
End Section

Дополнительная информация

TERMINAL BLOCKS SPRING CONNECTION 1SNA291041R2000