1SNA510004R0000, RGW6 Ring lug terminal

PartNumber: 1SNA510004R0000
Ном. номер: 8035943283
Производитель: ABB
1SNA510004R0000, RGW6 Ring lug terminal
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
970 × = 4 850
Количество товаров должно быть кратно 5 шт.

Описание

RGW Ring Lug Terminal Blocks
The ABB/Entrelec RGW series of ring lung terminal blocks allow for a much faster and secure wiring connection compared to standard open style terminal blocks. These ring lung terminal blocks feature captive and ready to tighten nuts, no need to remove the nuts for the first use. The wiring can be made in 3 easy steps: hook the wire on the stud, close the safety wing and screw down the nut. The self-locking wings of the terminal blocks prevent sudden opening. The compact size of these ring lung din rail terminals means that space can be saved on the Din Rail compared to equivalent open style stud terminal blocks, gaining 1 block every 6 and you can connect 4 wires per blocks.

45% faster than open style terminal blocks
Captive and ready to tighten nuts
Easy 3 steps wiring
Optimal combination of ring lug terminals on a stud, safety wings and captive nuts
Self-locking wings to prevent sudden opening
Click confirmation of the wing locking
Touch proof design thanks to the safety wings
Save space on Din Rail, gain 1 block every 6 blocks
Connect up to 4 wires per blocks
Adapt to all symmetrical and asymmetrical rails

RGW Series

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 41A, 800 V, Grey ,Stud Termination, 22 → 10 AWG

Технические параметры

кабель CSA
6mm²
цвет
Grey
номинальный ток
41A
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
число уровней
1
Шаг
11 mm
последовательный
SNA
способ концевой заделки
Stud
номинальное напряжение
800 V
сечение провода
22 → 10 AWG

Дополнительная информация

RGW6 Data Sheet
RGW_series Data Sheet