1SNK516150R0000, 35mm- Ground Block

PartNumber: 1SNK516150R0000
Ном. номер: 8105294787
Производитель: ABB
1SNK516150R0000, 35mm- Ground Block
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 2 550
Количество товаров должно быть кратно 5 шт.

Описание

Earth Terminals

Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm, 10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually

Current Rating quoted is rated short-time withstand current.

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Earth Terminal Block, 125A, 1000 V, Green/Yellow ,Screw Clamp Termination, 10 → 0 AWG

Технические параметры

кабель CSA
35mm²
цвет
Green/Yellow
номинальный ток
125A
Шаг
16mm
последовательный
SNK
способ концевой заделки
Screw Clamp
номинальное напряжение
1000 V
сечение провода
10 → 0 AWG

Дополнительная информация

SNK Series Terminal Block Main Catalogue