1SNK900604R0000, CO PROTECTIVE COVER

PartNumber: 1SNK900604R0000
Ном. номер: 8001019566
Производитель: ABB
1SNK900604R0000, CO PROTECTIVE COVER
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
1 570 × = 1 570

Описание

Protective Covers

Prohibits access to the screw clamps, indicates live circuits
5 to 16mm wide covers sold in packs of 5
Mounting kit supplied with 2 end stops and 2 sealing accessories

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Entrelec CO - 1SNK900604R0000 Cover Protecting Cover, Series: CO

Технические параметры

для использования с
ZS10-ST Terminal Block
последовательный
CO
Accessory Type
Protecting Cover

Дополнительная информация

CO Protective Cover Data Sheet