1SNK900605R0000, 30x8.8mm Label Holder for

PartNumber: 1SNK900605R0000
Ном. номер: 8014046289
Производитель: ABB
1SNK900605R0000, 30x8.8mm Label Holder for
Доступно на заказ 110 шт. Отгрузка со склада в Москве 4-5 недель.
40 × = 400
Количество товаров должно быть кратно 10 шт.

Описание

Label Holders and Labels

666-3442 and 666-3455, Label dimension = 1.18x0.346mm. Contains 36 labels
666-3446 and 666-3458, Label dimension = 35.35x17.65mm. Contains 15 labels
Label holders sold in packs of 10

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Entrelec 1SNK900605R0000 - LH Label Holder Label Holder, Series: LH

Технические параметры

для использования с
Terminal Block
последовательный
LH
Accessory Type
Label Holder

Дополнительная информация

SNK Series Terminal Block Main Catalogue 1SNK900605R0000
SNK Series Terminal Block Main Catalogue