1SNK905302R0000, 2 Pole Jumper Bar 5mm Pit

PartNumber: 1SNK905302R0000
Ном. номер: 8081874242
Производитель: ABB
1SNK905302R0000, 2 Pole Jumper Bar 5mm Pit
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
83 × = 830
Количество товаров должно быть кратно 10 шт.

Описание

Jumper Bars

For use with SNK terminal blocks
Available in 5, 6, 8, 10, 16, 22 and 26mm terminal pitch
Pre-cut poles

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Технические параметры

для использования с
Terminal Block
последовательный
JB5
Accessory Type
2-Pole Jumper Bar

Дополнительная информация

SNK Series Terminal Block Main Catalogue 1SNK905302R0000