1SNK906310R0000, 10 Pole Jumper Bar 6mm Pi

PartNumber: 1SNK906310R0000
Ном. номер: 8104467871
Производитель: ABB
1SNK906310R0000, 10 Pole Jumper Bar 6mm Pi
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
590 × = 590

Описание

Jumper Bars

For use with SNK terminal blocks
Available in 5, 6, 8, 10, 16, 22 and 26mm terminal pitch
Pre-cut poles

SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on 'top hat' format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Entrelec 1SNK906310R0000 - JB6-10 Jumper Bar 10-Pole Jumper Bar, Series: SNK Series

Технические параметры

для использования с
SNK 505 Series End Sections, SNK 506 Series Terminal Block
последовательный
SNK Series
Accessory Type
10-Pole Jumper Bar

Дополнительная информация

SNK Series Terminal Block Main Catalogue