2-180930-0, Clear insul boot for 6.3m

Артикул: 2-180930-0
Ном. номер: 8097212232
Производитель: TE Connectivity (Tyco)
2-180930-0, Clear insul boot for 6.3m
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 4-5 недель.
9 × = 900
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 5.60 руб.
от 2500 шт. — 4.43 руб.


TE Connectivity FASTON 250 Insulation Sleeves
Insulation boots to fit all Faston terminals in various colours. All boots are made of polyethylene except 4.8mm receptacle boot, which is polypropylene (flame retardant grade), and the flag terminal boot which is Polyamide 6 6. All insulators must be fitted onto the cable before termination, except for the 4.8mm receptacle and 6.3mm flag terminal, which can be fitted post termination.

Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical & mechanical performance. Applied with matching tooling, the 'F' crimp offers precise tensile strength and conductivity that will last the life of the circuit. This method of termination also assures maximum resistance to vibration and corrosion.

Разъемы / Силовые разъемы / Комплектующие к автомобильным разъемам /
Clear insul boot for 6.3mm receptacle

Технические параметры

для использования с
FastOn Receptacles
Accessory Type

Дополнительная информация