2-208224-1, CIRCULAR CONNECTOR, RECEPTACLE, 23-37, PANEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 770 руб.
от 5 шт. —
19 540 руб.
от 10 шт. —
18 380 руб.
Добавить в корзину 1 шт.
на сумму 21 770 руб.
Описание
CPC Connectors
TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.
TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.
Технические параметры
Brand: | TE Connectivity |
Diameter: | 36.53 mm |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Flammability Rating: | UL 94 V-0 |
Lead Free Solder Processes: | Wave solder capable to 260 deg C |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Type: | Flange with Mounting Holes |
Number of Positions: | 37 Position |
Packaging: | Tray |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connector Assemblies |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Post Length: | 14.15 mm |
Termination Style: | Through Hole |
Thread Size: | 1 3/8-18 |
Tradename: | CPC Series 1 |
Contact Material | Copper |
Contact Plating | Gold |
Gender | Receptacle |
Housing Material | Polyamide |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Series | AMP CPC |
Series Number | CPC |
Termination Method | Through Hole |
Voltage Rating | 250 V ac |
Вес, г | 41.73 |