2-31890-1, Ring terminal PIDG 22-16A

PartNumber: 2-31890-1
Ном. номер: 8000882018
Производитель: TE Connectivity (Tyco)
2-31890-1, Ring terminal PIDG 22-16A
Доступно на заказ 40 шт. Отгрузка со склада в Москве 4-5 недель.
41 × = 410
Количество товаров должно быть кратно 10 шт.


TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²
Blue 1.25 - 2 mm²
Yellow 3 - 6 mm²

UL recognised

TE Connectivity PIDG Terminals
High quality terminals and splices for applications in hazardous operating conditions. The PIDG ("Pre-Insulated Diamond Grip") product range meets the requirements of military standards MIL-T-7928 and BS4G178. The terminals are constructed from high grade copper. The crimp barrel has inner serrations to ensure maximum contact with the stripped wire strands. A bonded nylon to copper sleeve is secured onto the terminal barrel providing simultaneous crimping of conductor and outer insulation giving a connection of high tensile strength and vibration resistance. PIDG kits also available, see 243-1052 & 414-6611.

Voltage Rating0-1000Vrms (application specific)
Temperature Range-55°C to +105°C
Terminal MaterialHigh grade copper

Conversion Table
0.33mm² to 0.82mm²22 - 18awg
1.31mm² to 2.08mm²16 - 14awg
3.31mm² to 5.26mm²12 - 10awg

Technical specifications
Rated voltage0–1000 V eff (according to use)
temperature-55 → +105 °C
Cable terminal materialExtra pure copper
Cable SizeCSA awg
Colour code:
Red0.25 → 1.6 mm 2 22 → 18
Blue1.0 → 2.6 mm 2 16 → 14
Yellow2.7 → 6.6 mm 2 12 → 10

Other tools within the Plasti-Grip range can also be used., *Terminals marked with this symbol have UL approval. Thickness shown for the Female Receptacles refers to suitable tab thickness they mate with.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
TE Connectivity PIDG Series Insulated Tin Plated Crimp Ring Terminal, M4 (#8) Stud Size, 22 → 16 AWG, Red

Технические параметры

материал контактов
покрытие контактов
материал изоляции
полная длина
размер штыря
M4 (#8)
сечение провода
22 → 16 AWG
Inner Ring Diameter
Outer Ring Diameter

Дополнительная информация

Ring terminal PIDG 22-16AWG Red M4 - ...