2-338068-0, Connector pcb vert 20way

PartNumber: 2-338068-0
Ном. номер: 8028412160
Производитель: TE Connectivity (Tyco)
2-338068-0, Connector pcb vert 20way
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
430 × = 430
от 25 шт. — 220 руб.


Micro-MaTch Miniature Connectors - Female On-Board PCB Sockets
Micro-MaTch miniature PCB female-on-board connectors consisting of both side entry female PCB sockets and top entry female PCB sockets that mate with Micro-MaTch ribbon cable connectors. These Micro-MaTch PCB mount female connectors have a centerline of 1.27mm, red polyester GF housings and are designed to be soldered onto PCBs with a nominal thickness of 1.6mm. The tin plated contacts in these Micro-MaTch female PCB connectors have an additional positioning spring that absorbs any movement (caused by vibration/thermal expansion) between male and female contacts thus enabling a gas tight connection.
Part numbers x-215079-x are top entry female-on-board-connectors
Part numbers x-215460-x are side entry female-on-board-connectors
Part numbers x-338068-x are top entry female-on-board-connectors with a locking latch
Part numbers x-338070-x are side entry female-on-board-connectors with a locking latch
Part numbers x-188275-x are SMT top entry female-on-b-oard-connectors
For mating connectors see stock numbers 680-1976 and 680-5148 typically

Side entry polarised or top entry PCB sockets
The solder legs are indented, providing firm retention of the connector before and during soldering

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
TE Connectivity Micro-Match Series 2.54mm 20 Way 2 Row Straight PCB Socket Through Hole Female-On-Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
тип монтажа
Through Hole
число контактов
число рядов
способ концевой заделки
номинальное напряжение
100 V dc
Body Orientation

Дополнительная информация

Connector pcb vert 20way Rec Micro-Match