2-34160-1, Клемма с кольцевым наконечником, Серия PLASTI-GRIP, 14 AWG, 2 мм², M4, 8, Винил

PartNumber: 2-34160-1
Ном. номер: 8045354797
Производитель: TE Connectivity (Tyco)
2-34160-1, Клемма с кольцевым наконечником ...
Доступно на заказ 5770 шт. Отгрузка со склада в Москве 7 недель.
21 × = 210
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 19 руб.
от 250 шт. — 17 руб.

Описание

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.

• Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
• 600V Operating voltage
• 105°C Rated temperature

Разъемы\Обжимные Клеммы / Паечные Клеммы и Стыковые Клеммы\Обжимные Кольцевые Клеммы
Код: 2468400

Технические параметры

Линия Продукции
Серия PLASTI-GRIP
Максимальный Размер Провода AWG
14AWG
Поперечное Сечение Проводника
2мм²
Размер Штыря - Метрический
M4
Размер Шипа - Дюймовый
8
Материал Изолятора
Винил
Цвет Изолятора
Синий

Дополнительная информация

Techical information 2-34160-1
Чертеж 2-34160-1