2-520273-2, Receptacle terminal, Ultr

PartNumber: 2-520273-2
Ном. номер: 8034152265
Производитель: TE Connectivity (Tyco)
2-520273-2, Receptacle terminal, Ultr
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
25 × = 2 500
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 18 руб.
от 2500 шт. — 14.04 руб.


TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
These fully insulated crimp terminals feature funnel wire entry, a wire stop and see through insulation so inspection of the crimp is possible. The terminals meet UL and CSA dimensional requirements and when crimped with the matched ratchet tool, they meet the UL and CSA electrical performance tests. Ultra-Fast receptacles, flags and tabs are made from standard nylon which means the insulation bucket is not crimped onto the cable insulation to provide support. However, Ultra-Fast plus receptacles are made from a premium nylon which means the insulation can be crimped by the special die giving extra strain relief of the wire.

Funnel entry guides wires into the barrel without 'splaying' strands
Wire stop pip helps locate conductor in crimp barrel
Die set marks terminal with ID mark
UL temperature rated to 105°C
Various cable insulation sizes catered for

Voltage Rating600V
Max Temperature105°C
Terminal Materialtin plated copper alloy
Insulation MaterialNylon 6.6

ProCrimper tooling not suitable for flag terminals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
TE Connectivity Ultra-Fast .110 Series Red Insulated Crimp Receptacle, 2.79 x 0.8mm, 22 → 18 AWG, Tin Plated

Технические параметры

тип соединителя
Quick Disconnect Terminal
материал контактов
покрытие контактов
материал изоляции
Nylon 66
Шаг табуляции
2.79 x 0.8mm
сечение провода
22 → 18 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

CSA 7189
UL E66717