2-521055-2, Tab terminal, Ultra-Fast

PartNumber: 2-521055-2
Ном. номер: 8030491461
Производитель: TE Connectivity (Tyco)
2-521055-2, Tab terminal, Ultra-Fast
Доступно на заказ 80 шт. Отгрузка со склада в Москве 4-5 недель.
62 × = 620
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 36 руб.


TE Connectivity FASTON 250 Series Ultra-Fast Plus Tab Crimp Terminal
FASTON 250 series Ultra-Fast Plus fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus tab crimp terminals completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. The tab and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
These fully insulated crimp terminals feature funnel wire entry, a wire stop and see through insulation so inspection of the crimp is possible. The terminals meet UL and CSA dimensional requirements and when crimped with the matched ratchet tool, they meet the UL and CSA electrical performance tests. Ultra-Fast receptacles, flags and tabs are made from standard nylon which means the insulation bucket is not crimped onto the cable insulation to provide support. However, Ultra-Fast plus receptacles are made from a premium nylon which means the insulation can be crimped by the special die giving extra strain relief of the wire.

Funnel entry guides wires into the barrel without 'splaying' strands
Wire stop pip helps locate conductor in crimp barrel
Die set marks terminal with ID mark
UL temperature rated to 105°C
Various cable insulation sizes catered for

Voltage Rating600V
Max Temperature105°C
Terminal Materialtin plated copper alloy
Insulation MaterialNylon 6.6

ProCrimper tooling not suitable for flag terminals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные контакты со столбиковыми выводами /
TE Connectivity Ultra-Fast Plus .250 Series , Red Insulated Crimp Tab Terminal, 6.35 x 0.81mm, 22 → 18 AWG

Технические параметры

материал контактов
покрытие контактов
материал изоляции
полная длина
Ultra-Fast Plus.250
Шаг табуляции
6.35 x 0.81mm
сечение провода
22 → 18 AWG
Tab Thickness
Tab Width

Дополнительная информация

Terminal TAB 6.35mm 22-18AWG Ultra-Fast