2-521105-2, Tab terminal, Ultra-Fast

PartNumber: 2-521105-2
Ном. номер: 8033304333
Производитель: TE Connectivity (Tyco)
2-521105-2, Tab terminal, Ultra-Fast
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
76 × = 380
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 40 руб.


TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.

Red 0.25 - 1.6 mm
Blue 1.0 - 2.6 mm
Yellow 2.7 - 6.6 mm

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
These fully insulated crimp terminals feature funnel wire entry, a wire stop and see through insulation so inspection of the crimp is possible. The terminals meet UL and CSA dimensional requirements and when crimped with the matched ratchet tool, they meet the UL and CSA electrical performance tests. Ultra-Fast receptacles, flags and tabs are made from standard nylon which means the insulation bucket is not crimped onto the cable insulation to provide support. However, Ultra-Fast plus receptacles are made from a premium nylon which means the insulation can be crimped by the special die giving extra strain relief of the wire.

Funnel entry guides wires into the barrel without 'splaying' strands
Wire stop pip helps locate conductor in crimp barrel
Die set marks terminal with ID mark
UL temperature rated to 105°C
Various cable insulation sizes catered for

Voltage Rating600V
Max Temperature105°C
Terminal Materialtin plated copper alloy
Insulation MaterialNylon 6.6

ProCrimper tooling not suitable for flag terminals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные контакты со столбиковыми выводами /
TE Connectivity Ultra-Fast .187 Series , Translucent Insulated Crimp Tab Terminal, 4.75 x 0.81mm, 22 → 18 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
полная длина
Шаг табуляции
4.75 x 0.81mm
сечение провода
22 → 18 AWG
Tab Thickness
Tab Width

Дополнительная информация

Tab contact, 4.75 x 0.81mm, Ultra-Fast ...