2-7252G11, Heavy Duty Power Connectors SB175 HOUSING NO VOLTAGE KEY, BLACK

Фото 1/2 2-7252G11, Heavy Duty Power Connectors SB175 HOUSING NO VOLTAGE KEY, BLACK
Изображения служат только для ознакомления,
см. техническую документацию
221 шт., срок 7-9 недель
2 290 руб.
от 10 шт.1 940 руб.
от 25 шт.1 790 руб.
от 100 шт.1 517.46 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8004653783
Артикул: 2-7252G11

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Multipole Connectors
Anderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
For Use With: SB 175 Connectors
Housing Color: Black
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: SB175
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SB
Voltage Rating: 600 V
Wire Gauge Range: 1 AWG
Для Использования с Anderson SB175 Series Wire & Busbar Contacts
Количество Положений 2вывод(-ов)
Линейка Продукции SB175 Series
Тип Электрического Разъема Plug, Receptacle
Вес, г 62

Техническая документация

Datasheet
pdf, 1174 КБ
Datasheet
pdf, 13775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.