2.607.010.148, 10 piece T-shank jigsaw b

PartNumber: 2.607.010.148
Ном. номер: 8009454038
Производитель: Bosch
2.607.010.148, 10 piece T-shank jigsaw b
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 350 × = 2 350

Описание

Jigsaw - T Type Shank

Bosch single lug shank blades
Individual types sold in packs of 3 blades
Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws

Blade set:

Carded set, suitable for quick, coarse and curved cuts in wood, plastic, metal, non-ferrous metal and aluminium
Contains 10 blades, 2 each of: T101B, T111C, T119BO, T118A, T127D

Application Table
Blade TypeApplications
T111C
75mm Cut x 3mm Pitch
Hardwood; Softwood; Plywood; Chipboard
Perspex; Plastics; Insulation Material (2-30mm)
T244D
75mm Cut x 4mm Pitch
Curved Cuts in Wood. Also Suitable For Plunge
Cutting (6-60mm)
T101B
75mm Cut x 2.5mm Pitch
Straight and Fine Cuts: Hardwood; Softwood
Plywood; Block Board; Laminated Fibre Wood Board (4-30mm)
T119BO
50mm Cut x 2mm Pitch
Tight Curves: Hardwood; Softwood; Plywood
Chipboard; Perspex; Plastics (2-30mm)
T118A
50mm Cut x 1.2mm Pitch
Straight Parallel Cuts in Metal: Hardwood, Softwood
Chipboard. Plunge Cutting (6-60mm) Non-ferrous Metals
Aluminium; Perspex (1.5-3mm)
T127D
75mm Cut x 3mm Pitch
Non-ferrous and Ferrous Metals (4-6mm); Glass Fibre Reinforced Plastic
Lead; Pewter (4-20mm) Plastic (4-30mm)
T118B
50mm Cut x 2mm Pitch
Thick Material Straight Cuts: Ferrous and Non-ferrous Metal
Aluminium (3-6mm)
T118AHM
50mm Cut x 1.1mm Pitch
Special Straight Cuts: Steel; Non-ferrous Metal (2-5mm); Stainless Steel (1-2mm)
10 Pcs Set (2 off each)T101B; T111C; T119BO; T118A; T127D


Пилы и наборы для лобзиков

Инструмент / Сверла и расходные материалы для электроинструмента / Лезвия ножовочной пилы /
Bosch T-Shank Jigsaw Blade, 55; 75mm Cutting Length, 3mm Tooth Pitch

Технические параметры

применение
Wood; Plastic; Metal; Non-Ferrous Metal; Aluminium
длина среза
55; 75mm
модель (макет)
T101B, T111C, T118A, T119BO, T127D
тип хвостовика
T-Shank
шаг зубьев
3mm
Number in Pack
10