2.615.E72.5JA, 70pc EZ SpeedClic Accesso

PartNumber: 2.615.E72.5JA
Ном. номер: 8054425881
Производитель: Dremel
2.615.E72.5JA, 70pc EZ SpeedClic Accesso
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 780 × = 6 780
или
купить в 1 клик

Описание

Dremel 70 Piece EZ SpeedClic Accessory Set (SC725)
70 piece accessory kit that features the high quality genuine Dremel EZ SpeedClic parts including Mandrels, Grinding Wheels, Cut-Off Wheels for many materials, Polishing Wheels, Sanding Bands & Discs and Abrasive Buffs. This is a unique and easy to use quick change set. The EZ SpeedClic allows you to leave the mandrel in place and conveniently change application.

∙ EZ SpeedClic Mandrel (SC402)
∙ EZ SpeedClic Grinding Wheel (SC451)
∙ EZ SpeedClic Polishing Cloth Wheel x 3 (423S)
∙ EZ SpeedClic Thin Cut Off Wheels x 3 (SC409)
∙ EZ SpeedClic Metal Cut Off Wheels x 3 (SC456)
∙ EZ SpeedClic Plastic Cut Off Wheels x 2 (SC476)
∙ EZ SpeedClic Wood Cut Off Wheel (SC544)
∙ EZ SpeedClic Sanding Band Mandrel (SC407)
∙ Sanding Bands 13mm P60 x 20 (408)
∙ Sanding Bands 13mm P120 x 20 (432)
∙ EZ SpeedClic Sanding Disc x 6 (SC411)
∙ EZ SpeedClic Sanding Disc x 6 (SC413)
∙ EZ SpeedClic Finish Abrasive Buff 180 Grit (511S)
∙ EZ SpeedClic Finish Abrasive Buff 280 Grit (511S)
∙ EZ SpeedClic Finish Abrasive Buff 320 Grit (512S)

Dremel Accessories

Инструмент / Компактный электроинструмент / Комплекты компактных электроинструментов /
70pc EZ SpeedClic Accessory Set

Технические параметры

Номер модели
SC725
Новинки
только новые товары
Содержимое комплекта
Dremel EZ SpeedClic Grinding Wheel, Dremel EZ SpeedClic: Finishing Abrasive Buffs 180 & 280 Grit, Dremel EZ SpeedClic: Finishing Abrasive Buffs 320 Grit, Dremel EZ SpeedClic: Metal Cutting Wheels 5-Pack (4), Dremel EZ SpeedClic: Plastic Cutting Wheels 5-Pack (2), Dremel EZ SpeedClic: Polishing Cloth Wheel (3), Dremel EZ SpeedClic: Sanding Discs (6), Dremel EZ SpeedClic: Sanding Mandrel & Sanding Bands, Dremel EZ SpeedClic: Thin Cutting Wheels 5-Pack (3), Dremel EZ SpeedClic: Wood Cutting Wheel, EZ SpeedClic Mandrel, Sanding Band 13 mm 120 Grit (6 pcs) (20), Sanding Band 13 mm 60 Grit (6 pcs) (20)
Тип комплекта
Multipurpose Accessory Set

Дополнительная информация

Datasheet