20-1616, Dead blow hammer,2.75lb

PartNumber: 20-1616
Ном. номер: 8081972075
Производитель: Thor Hammer Company
20-1616, Dead blow hammer,2.75lb
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 060 × = 4 060

Описание

Dead Blow Hammer

Soft faced hammer manufactured from die-cast aluminium alloy
They are supplied fitted with a shock absorbent rubber grip and two easily replaceable screw-in nylon faces
The head has a sealed cavity containing fine metal shot which, when the hammer is accelerating forward, moves to the rear of the cavity
On impact the shot moves forward giving sustained maximum impact to the blow and preventing rebound
The hammer is designed to deliver powerful blows without damage to materials or operators
Typical uses include assembly and positioning of precision parts and shaping of sheet metals

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dead Blow & Replaceable Face

Инструмент / Молотки, зубила и пробойники / Киянки /
RS 1150g Round Aluminium Alloy Mallet With Replaceable Face

Технические параметры

Лицевой материал
Nylon
материал ручки
Coated Diecast Aluminium Alloy
диаметр насадки (головки)
50mm
материал головки
Aluminium Alloy
форма головки
Round
вес
1150g
Replaceable Face
Yes

Дополнительная информация

RS Dead Blow Hammers and Faces