20.23.9.024.0000, 16A 1NO 1NC step DIN rela

PartNumber: 20.23.9.024.0000
Ном. номер: 8049453928
Производитель: Finder
20.23.9.024.0000, 16A 1NO 1NC step DIN rela
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 310 × = 2 310
от 5 шт. — 1 910 руб.
от 10 шт. — 1 755 руб.

Описание

16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On each successive energisation of the relay coil the contacts will change state thus providing a step or "flip flop" sequence of operation. An override test button allows manual advancement of the step sequence and individual mechanical flags provide visual indication of contact status., Typical applications would include the control of lighting where push on push off or sequential operation is required, automatic opening and closing of doors, gates, etc. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desirable.

17.5mm wide (EN 50022) 35mm Din rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4kV
Nominal lamp rating: incandescent (230Vac); 2000W
Compensated fluorescent (230Vac); 750W
Temperature range: -40 to +40°C
Protection category: IP20

UL recognised components for Canada LROS

Power Relays

Реле / Реле общего назначения / Реле с блокировкой /
SPST-NC, SPST-NO DIN Rail Panel Mount Latching Relay, 16 A, 24V dc

Технические параметры

мощность катушки
5W
сопротивление катушки индуктивности
105 Ω
напряжение катушки
24V dc
расположение контактов
SPST-NC, SPST-NO
материал контактов
Silver Nickel
глубина
58.4mm
Особенности
Mechanical Flag Indicator, Test Button
высота
84mm
изоляция катушка-контакт
4kV
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-40°C
тип монтажа
DIN Rail Panel Mount
интервал рабочих температур
-40 → +40°C
тип контакта
Screw
Maximum Switching Power AC
4 kVA
Maximum Switching Voltage AC
250V ac
Maximum Switching Current AC
16 A
Maximum Switching Current DC
16 A

Дополнительная информация

Datasheet