200-458F, DIN Rail 8 ch FM Transmit

PartNumber: 200-458F
Ном. номер: 8111161157
Производитель: RF Solutions
200-458F, DIN Rail 8 ch FM Transmit
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
49 170 × = 49 170
или
купить в 1 клик

Описание

Modular DIN-Rail Mounting 458MHz FM Remote Control System

200 DIN Rail Transmitter

8 input channels
Volt-free contact inputs via screw terminals
Operates from 12/24Vdc power supply
Selectable auto transmit mode
Automatic watchdog transmission
201 DIN-rail transmitter is a low-power version

RF receiver and decoder combined
Easy Learn for up to 50 Transmitter/Encoders
16 LEDs indicate output status
16 digital momentary or latching outputs, 3 with 0-15 minute timer
Watchdog channel
12/24Vdc operation
Supplied with a 300mm flying lead terminated with a BNC socket suitable for mounting onto an enclosure

210 DIN Rail Receiver

Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connection
Maximum switching current per output: 12A @ 230Vac

216 DIN Rail 4-Relay Output Module

Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connection
Maximum switching current per output: 30A @ 230Vac

230 DIN Rail 4-Relay Output Module

IP56 insulation Class 2
DIN-rails mounted on steel plate
Integrated 12Vdc moulded Power Supply (5 Amp fused)
Accommodates up to 4 x 200 Series DIN-rail Modules

DIN Rail Enclosure with PSU

Power Supply for 207 Industrial handheld FM Transmitter and 200/201DIN Rail Transmitters

230Vac input, 12Vdc output, 10W

Radio Modules - RF Solutions

Компьютерная периферия / Оборудование беспроводной передачи данных / Базовые модули дистанционного управления /
RF Solutions Remote Control Base Module 200-458F, Transmitter, 458.85MHz, FM

Технические параметры

глубина
82mm
частота
458.85MHz
максимальная рабочая температура
+55°C
Minimum Operating Temperature
0°C
модуляция
FM
число каналов
8
тип
Transmitter
ширина
112mm
Maximum Supply Voltage
16 V, 30 V
Minimum Supply Voltage
10 V, 21 V
Nominal Supply Voltage
12 V, 24 V

Дополнительная информация

200 Series Data Sheet
‘200’ SERIES MODULAR RADIO REMOTE CONTROL