20020008-D081B01LF, Terminal block plug, side

PartNumber: 20020008-D081B01LF
Ном. номер: 8094261428
Производитель: FCI Connectors
20020008-D081B01LF, Terminal block plug, side
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 280 руб.
от 375 шт. — 239.92 руб.

Описание

3.81 mm Pitch FCI Terminal Block Plugs, Side Entry
Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.

Robust and solid design
Rated at 8A
End-to-end stackable
16-26 AWG
Durability: 200 cycles
Mates with PCB Sockets typical stock numbers: 707-5212 (Right Angle) or 707-5183 (Straight)

Wires shown in image not supplied with connector.

UL recognised for US and Canada

3.81mm Pitch FCI Terminal Blocks
FCI's PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Дополнительная информация

fci-terminal blocks catalog Data Sheet 20020008-D081B01LF
Pluggable Terminal Block - Design Change 20020008-D081B01LF