20021321-00006C4LF, Minitek 1.27mm Receptacle

PartNumber: 20021321-00006C4LF
Ном. номер: 8115229025
Производитель: FCI Connectors
20021321-00006C4LF, Minitek 1.27mm Receptacle
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
98 × = 490
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 51 руб.
от 375 шт. — 36.75 руб.

Описание

MINITEK Receptacle SMT MINITEK receptacle SMT
A range of Board to Board MINITEK SMT Receptacles suitable for wave solder applications. The material of the MINITEK SMT Receptacle is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK SMT Receptacle can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.
For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.

From January 2014 the new design of the Board to Board MINITEK SMT Receptacles will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material LCP E130i (Halogen free).

1.27mm FCI MINITEK Connectors
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
FCI 1.27mm 6 Way 2 Row Straight PCB Socket Surface Mount Socket Strip

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1A
тип монтажа
Surface Mount
число контактов
6
число рядов
2
Шаг
1.27mm
способ концевой заделки
Solder
тип
Socket Strip
номинальное напряжение
125 V ac
Body Orientation
Straight

Дополнительная информация

Minitek 1.27mm Receptacle - Drawing