20021321-00012C4LF, Minitek 1.27 Receptacle S

PartNumber: 20021321-00012C4LF
Ном. номер: 8000769736
Производитель: FCI Connectors
20021321-00012C4LF, Minitek 1.27 Receptacle S
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 7 недель.
96 × = 480
Количество товаров должно быть кратно 5 шт.

Описание

MINITEK receptacle SMT
A range of Board to Board MINITEK SMT Receptacles suitable for wave solder applications. The material of the MINITEK SMT Receptacle is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK SMT Receptacle can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.
For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.

From January 2014 the new design of the Board to Board MINITEK SMT Receptacles will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material LCP E130i (Halogen free).

1.27mm FCI MINITEK Connectors Audio and Video Switches, New Japan Radio
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Amphenol FCI 20021321 Series 1.27mm 12 Way 2 Row Straight PCB Socket Surface Mount Receptacle

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
12
Количество рядов
2
Шаг
1.27mm
Метод оконцовки
Solder
Тип
Receptacle
Номинальное напряжение
125 V
Ориентация корпуса
Straight
Номинальный ток
1A
Тип монтажа
Surface Mount
Серия
20021321

Дополнительная информация

MINITEK 127 SMT Receptacle - Drawing