2003.SES, Briton 2003 door closer w

PartNumber: 2003.SES
Ном. номер: 8043004037
Производитель: Нет торговой марки
2003.SES, Briton 2003 door closer w
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 660 × = 16 660
или
купить в 1 клик

Описание

Briton 2003 Door Closer Universal Door Closer
Single action surface mounted door closers. Suitable for doors up to a maximum width of 950mm - a choice of three installation formats.

Universal for 3 applications, includes power shoe as standard
Tested to 2 million cycles
Meets Building Regulations (1985) App.F, Doc. B
Hydraulic check as standard to control closing speed
Adjustable latch to overcome resistance
Durable powder coated silver finish
Available with silver or black painted arms
Max door weight 60kg
Complete with full installation instructions

Regular

Mounting Closer on pull side of door

Transom

Mounting Closer on push side of door frame

Parallel

Mounting Closer on push side of door with arm fixed to underside of door head frame, leaves arm resting parallel to door frame

Minimum Closing Moments
At 2° from restAt 90° from restFormat
17 Nm (12.5 Ibs ft)5 Nm 3.6 Ibs ftRegular transom
10 Nm (7.4 Ibs ft)2.5 Nm 1.8 Ibs ftParallel


CF111

EN1634; EN1154; CE compliant

Briton

Технические параметры

цвет
Silver
Вес дверей, макс.
60kg
Adjustable Strength
Yes
Door Width Maximum
950mm
Fire Door Suitable
Yes
Maximum Angle Opening
180°

Дополнительная информация

2000 Series Brochure 2003.SES